Adafruit 1304 Micro Li-Po - USB Li-Ion / Li-Poly Charger

MPN
1304
Brand
Adafruit
EAN-13
0700598869651
Order Code
73-5338
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.29 £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The Adafruit Micro USB Li-Ion and Li-Poly Charger is a must have for any toolbox, with a constant 100mA charge current, you just plug it into a USB port, attach a battery and wait for the green LED. It is specifically designed for charging the 3.7/4.2V lithium-ion or lithium-polymer batteries rather than the older 3.6/4.1V batteries. It uses a 3-stage process, starting with a preconditioning charge, then a constant current fast charge and a final constant voltage trickle charge to keep the battery topped up. Should you need a higher charge current there's a solder jumper on the back to boost it to 500mA for 500mAh or larger batteries.

Supplied as a fully assembled and tested charger plus a JST connector with flying leads.


  • PCB style USB connector
  • 100 or 500mA constant charging current
  • Red charging LED, green battery ready LED
  • 3-step charge routine for lithium batteries
  • Adafruit part no.: 1304

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Battery board

Reviews

Be the first to submit a review

Trustpilot