Tork 130070 Heavy-Duty Wiping Paper Roll - Blue - 1000 Sheets 340m

Order Code:

65-0090

Brand: Tork MPN: 130070 EAN-13: 7322540183726
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Use this heavy duty 2-ply multipurpose paper from Tork to mop up spills in the kitchen, washroom or workplace and for hand drying. This paper can be used with Tork floor-standing and wall stand dispensers, which offer easy load and tear-off features and the possibility to take the required paper with only one hand.


  • High capacity roll - great for large spills
  • Large size reduces the time spent replacing the roll
  • Food contact approved
  • Colour: blue
  • Roll length 340m
  • Roll width 369mm
  • Roll diameter 375mm
  • Suitable for use with W1 system dispensers
  • Manufacturer's part 130070
Type Roll
Colour Blue
Material Paper
Ply 2 ply
Pack Quantity 1
Length 340m
Roll length 340m
Roll width 369mm
Width 369mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot