Tork 130051 Wiping Paper Plus Roll - Blue - 1 Roll of 1500 Sheets 510m

Order Code:

65-0089

Brand: Tork MPN: 130051 EAN-13: 7322540183566
Qty Unit Price (Ex VAT)
1+ £58.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Keep a roll of this multipurpose 2-ply paper from Tork on hand to tackle liquid spills or to dry hands in the kitchen, in the bathroom or in the workplace.


  • Free-flowing, multipurpose paper
  • Food contact approved
  • Can be used in conjunction with a centrefeed dispenser or floor/wall stand
  • Colour: blue
  • Roll length 510m
  • Roll width 235mm
  • Roll diameter 390mm
  • Product includes 1 roll of 1500 sheets
  • Manufacturer's part 130051
Type Roll
Colour Blue
Material Paper
Ply 2 ply
Pack Quantity 1
Length 510m
Roll length 510m
Width 235mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot