Christmas Opening Hours and Delivery Dates here

TruConnect 211818 12 Way 15A 5mm End Stackable Terminal Block

Order Code:

21-1818

Brand: TruConnect MPN: 21-1818
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
10+ £1.30
30+ £1.09
50+ £0.951
100+ £0.838
250+ £0.751
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,259 in stock, despatched same dayAdditional quantity lead time 5 months

End stackable, vertical mounting, wire protector, moulded terminal block with 12 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (2.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in black flame retardant PBT
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL, VDE Approved
Pitch 5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Voltage Rating 300V
Current Rating 15A
Colour Black
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot