Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 40133 12V Portable Power Pack

Order Code:  

91-1118

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 40133  Copy to clipboard EAN-13: 5010559401338
 Report an error

Discontinued

A versatile power pack ideal for petrol vehicles up to 3000cc and diesel vehicles up to 2400cc.


    Specification:
  • Starting current: 400A
  • Peak current: 900A
  • Max. engine starting size: 3000cc (petrol), 2400cc (diesel)
  • Battery: 17Ah (sealed lead)
  • On/off power switch
  • Voltmeter with battery charge, anti-surge protection and reverse polarity indicators
  • Heavy duty booster cables with insulated jaws
  • DC power socket allows the running of 12V DC accessories up to a maximum current of 15A
  • Rechargeable via 230V AC supply or a 12V vehicle cigarette lighter socket
  • Conforms to EN60335-2-29:1997 & EN61000-61:2001
Type Portable power pack

Reviews


Be the first to submit a review