RVFM 12V Electronic Buzzer with 10cm Lead

Order Code:

35-3610

Brand: RVFM MPN: 35-3610
Qty Unit Price (Ex VAT)
1+ £2.64
25+ £2.17
100+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
807 in stock, despatched same dayAdditional quantity lead time 6 months

Low-cost electronic buzzer with 10cm flying leads.


  • Resonant frequency 400Hz
  • Black ABS case material
  • Voltage rating 12V
  • 30mA current rating
  • Sound output 80dB at 20cm
  • Weight 8g

Suitable for education and hobbyist use only.

Type Electronic
Voltage Rating 12V
Frequency 400Hz
Size 33.5 x 17 x 15mm
Sound Output 80dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot