Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics 12V DC2A Desktop Switch Mode Power Supply Unit T3628ST

Stontronics 12V DC2A Desktop Switch Mode Power Supply Unit T3628ST

Order Code:  

90-2592

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3628ST  Copy to clipboard
 Report an error

Discontinued

A 12V, 2A Switch Mode Power Supply with a 2-pole IEC C8 (figure 8) inlet. The supply has a fully enclosed, attractive plastic case and benefits from a mall and compact design.
  • Universal / Full range AC input
  • 2-pole IEC-C8 (figure 8) inlet
  • Class I power (with earth pin)
  • Fully enclosed attractive plastic case
  • Small & Compact design
  • Cost effective and high reliability
  • Protections: Over Voltage, Short circuit & Over Temperature
  • Approvals: GS, UL/cUL & CE
  • Level V ErP/EuP efficiency compliant
  • MTBF >50,000 hours
  • 1 Year Manufacturer's Warranty

Questions


*Question functionality currently disabled


25 April 2016 Question by: Rapid Customer | Product code: 90-2592
Q. Part T3628ST Is this a Centre Negative power supply - 12V DC - 2A please. Must have a Centre Negative power supply please
A. Hi Mike, thank you for your question. All our supplies are centre positive, however the polarity can be changed to centre negative by using a charger available on 85-3083.

Reviews


Be the first to submit a review