Christmas Opening Hours and Delivery Dates here
Stontronics 12V DC 5A Switch Mode Power Supply Unit T5064ST

Stontronics 12V DC 5A Switch Mode Power Supply Unit T5064ST

Order Code:

90-2624

Brand: Stontronics MPN: T5064ST

Discontinued


A high quality 12V DC, 5A switch mode PSU with right-angled 2.1mm output plug and 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.
  • Wide range input voltage 90 to 264V AC at 47 to 63Hz
  • Short circuit, over voltage and over current protection
  • High efficiency
  • Fully regulated output
  • Connector, 2.1 x 5.5 x 12mm right-angled female barrel
  • UL/CUL, GS, CE & FCC approved
  • Please see datasheets for full specifications

Questions

*Question functionality currently disabled
Monday, November 16, 2015 | Question by: Rapid Customer | Product code: 90-2624
Q. There is no plug and mains lead shown with this product (90-2624). Is a lead supplied?
A. Hi Steve, thank you for your question. Please see 23-7497 for a suitable mains lead.
Tuesday, September 30, 2014 | Question by: Rapid Customer | Product code: 90-2624
Q. The plug size is listed as 2.1 x 5.5 x 12mm right-angled female barrel . Can you tell me which dimensions these relate to (is it the inside or outside diameter of plug)
A. Hi Mike. Thank you for your question. The plug measures 2.1mm internal diameter, 5.5mm external diameter by 12mm long.

Trustpilot