Christmas Opening Hours and Delivery Dates here

Stontronics T2524ST 12V AC 1A UK 2.1mm AC-AC Plugtop Adaptor

Order Code:

90-2636

Brand: Stontronics MPN: T2524ST

Discontinued


An unregulated linear plugtop AC power adaptor with an output of 12V AC at 1A and a UK plug.
  • 230V AC mains input
  • Unregulated output
  • Attractive black plastic case
  • UK plug
  • 1.8m output lead
  • 12 x 5.5 x 2.1mm output plug
  • Complies with EN60950-1, CE, EMC and safety requirements
  • Please see data sheet for full specification

Questions

*Question functionality currently disabled
Thursday, December 12, 2013 | Question by: Rapid Customer | Product code: 90-2636
Q. Does this plug come without the lead, so that a barrel plug can be plugged in to it?
A. Hi Graeme. Thank you for your question. The lead is supplied and has a 2.1 barrel on the end of the 1.8m lead.

Trustpilot