Christmas Opening Hours and Delivery Dates here

Draper 40134 12V 700A Portable Power Pack with Air Compressor and Integral Light

Order Code:

91-1119

Brand: Draper MPN: 40134 EAN-13: 5010559401345

Discontinued


Power pack ideal for petrol vehicles up to 2000cc and diesel vehicles up to 1800cc. On/off power switch, voltmeter with battery charge, anti-surge protection and reverse polarity indicators. Heavy duty booster cables with insulated jaws. DC power socket allows the running of 12V/DC accessories to a maximum current of 15A. Integral air compressor with pressure gauge, hose and popular adaptors. Rechargeable through a 230V AC supply or a 12V vehicle cigarette lighter socket. Display carton.

Conforms to EN60335-2-29:1997 & EN61000-61:2001


    Specification:
  • Starting current: 300A
  • Peak current: 900A
  • Battery: 12V 12Ah (sealed lead)
  • Light: 3.6W
  • Compressor (max out put): 17.5 bar (260psi)

Trustpilot