Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch GQ12B-A Red 12mm IP65 Vandal Resistant Switch SPST Off-On

Order Code:  

50-5682

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: GQ12B-A, Red  Copy to clipboard
 Report an error

Discontinued

These 12mm vandal resistant switches have a domed profile and a red coloured actuator.
  • Diameter 12mm
  • SPST, Off-On
  • 2A/48V DC
  • Tested to IP65
Type Push button
Contact Configuration SPST on / off
Max. Current 2A
Action Maintained / momentary
Illumination Type N/A
Illumination Colour(s) Red

Reviews


Be the first to submit a review