Christmas Opening Hours and Delivery Dates here

ATP TM-501 12mm Digit Digital Stopwatch

Order Code:

90-6542

Brand: ATP MPN: TM-501
Qty Unit Price (Ex VAT)
1+ £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/01/2026

The ATP TM-308 12mm Digit Stopwatch is housed in an impact-resistant ABS case this stopwatch is easy to use for timing single events. This economy stopwatch with up to 1/100th of a second resolution, features, stop/start- lap and split time mode and reset buttons. The ATP TM-308 stopwatch is able to display 12 and 24 hour clock, time/calendar display and alarm.


  • 1/100 second (for first 30 minutes) and 1 second thereafter
  • Calendar and time (12/24 hr format)
  • Daily alarm
  • Hourly chime
  • Water and shock-resistant structure
  • Case size: 72 x 64 x 20mm
  • Supplied with neck cord and battery
Type Digital stopwatch
Display Type Digital
Measurement Range 24h

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot