Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 1.2m 3.5mm Stereo Plug / Phono Lead

Order Code:  

20-2950

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-2950  Copy to clipboard
 Report an error

Discontinued

A phono lead from TruConnect with a stereo plug type A connector, phono plug type B connector. The PVC body and moulded construction makes this phono lead a durable and cost effective solution.


  • 1.2m length
  • 3.5mm stereo plug connector
Connector A 3.5mm jack plug
Connector B Phono plug
Length 1.2m
Number of A Connectors 1
Number of B Connectors 2

Reviews


Be the first to submit a review