Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OECCDR01-300 12V Constant Current LED Driver 300mA AC/DC

Order Code:  

55-2224

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OECCDR01-300 Copy to clipboard
 Report an error

Discontinued

12V 300mA constant current LED driver. 12 to 24V DC 12 to 15V AC supply voltage. 1A operation current. 2 to 9V DC output. IP65.

Questions


*Question functionality currently disabled


20 January 2014 Question by: Rapid Customer | Product code: 55-2224
Q. I have a led power supply 0-3w constant dc current 350ma 6v...12v. Will this driver be suitable ?
A. Hi Colin. Thank you for your question. You will need to use 55-2226.


30 January 2013 Question by: Rapid Customer | Product code: 55-2224
Q. Can this unit unit work with an electronic transformer for halogen. I am thinking of replacing all halogen to LED. Halogen transformers are rated output DC11,5 V?
A. Hi Flemming. Thank you for your question. This should be fine to do as the voltages are the same. It would depend on the current draw as these only supply 300ma maximum.


18 May 2012 Question by: Rapid Customer | Product code: 55-2224
Q. How many 3w led modules will 55-2226 drive? is it one per module? Thanks
A. Hi David. 3 should be ok but as it is constant current you can add a few. However, the more you add the dimmer they will get as the current load is split between the amount of leds eg. 700 / 4 =175 per led approximately.


04 May 2012 Question by: Rapid Customer | Product code: 55-2224
Q. It says AC or DC version available. Just wondering if I wanted the 55-2224 will I need to buy a DC input version for my requirments or is the input DC or AC both?
A. Thanks for your enquiry John. This product accepts both AC and DC input.


04 May 2012 Question by: Rapid Customer | Product code: 55-2224
Q. How many watts does the 55-2224 product consume?
A. Thanks for your enquiry John, the maximum wattage consumption is 7.2 watts.


03 May 2012 Question by: Rapid Customer | Product code: 55-2224
Q. I have a LED unit which consists of 3 LED's wired up in parrallel. The unit is rates at 7W and I am looking to not drive it to its max as I want it to be more than 50% dimmer. I would like to under-drive the unit. Will the 55-2224 work? I've used a PowerPax 12V 2W 350mA driver for this and it works perfectly fine, so I am assuming this will also work fine?
A. Hi John, the thing about constant current drivers is that the voltage can vary – but not the current – so if the unit requires 600ma normally – this would work.

Reviews


Be the first to submit a review