Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1290633 Compact Circuit Breaker Adaptor (RCD)

Order Code:

23-7601

Brand: Brennenstuhl MPN: 1290633 EAN-13: 4007123593804
Qty Unit Price (Ex VAT)
1+ £18.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Brennenstuhl Compact Circuit Breaker adaptor (RCD) with test and reset button is ideal for use in the home, garage or garden and is recommended for use with all electrical power tools.

Designed to protect the user from the risk of electric shock, RCD Adaptors quickly detect and disconnect the circuit in the event of an earth connection leakage or if a power cable becomes damaged or severed.

Simply plug the Brennenstuhl Compact Circuit Breaker RCD adaptor into a mains socket, connect any mains electrical equipment into the RCD Adaptor, test and reset the circuit using the clearly marked buttons and then use your equipment with the user protected from the risk of electric shock. The Compact Circuit Breaker has a 13A  maximum load.


  • Ideal safety circuit breaker for connection to frequently used electrical appliances
  • Provides effective protection against electric shocks
  • Compact Circuit breaker adaptor (RCD)
  • Rated at 240V/13A
  • Manufacturers part no. Brennenstuhl 1290633
Type Compact circuit breaker adaptor (RCD)
Current Ratng 13A
Body Material Plastic
Colour Orange
Nationality German
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot