Shrinktek 12.7mm Adh H/shrink 200m Reel

Shrinktek 12.7mm Adh H/shrink 200m Reel

Order Code:

03-0621

Brand: Shrinktek MPN: SPDW 12/4 BLK 200M

Discontinued


This flexible cross-linked, heat shrinkable tubing from Shrinktek has an integral adhesive inner lining and is ideal for sealing connector to cable transitions and similar moisture proofing applications.


  • Supplied diameter 12.7mm
  • Shrink diameter 4.2mm
  • Inner adhesive liner melts and flows to seal and encapsulate components contained within
  • Manufactured from a special polyolefin material that is rated for continuous operation at +110°C
  • Supplied in black colour which is flame retardant
  • 3:1 shrink ratio facilitates the standardisation of size over a wide range of diameters
  • Shrink temperature +100°C
  • Resistant to oils, fuels and water
  • Conforms to UL requirements
  • Supplied in reel of 200m
Shrinkage Ratio 3:1
Length 1.2m
Colour Black
Shrunk Diameter 4mm
Unshrunk Diameter 12mm

Trustpilot