Renkforce 1277995 USB 2.0 IDE + SATA Converter

Order Code:

64-6385

Brand: Renkforce MPN: 1277995 EAN-13: 4016138941173
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
542 in stock, despatched in 4 working days

This USB 2.0 IDE + SATA converter from Renkforce is for operating a hard drive/SDD or an optical drive (either IDE or SATA) via a USB port. The included external power supply unit is used to power the converter and the connected hard drive/ SSD (or optical drive).


  • For data backup or for testing hard disks and drives
  • Includes power supply for external power supply
  • Also suitable for reading SATA SSDs (2.5in and 3.5in)
  • Connection A: USB 2.0 connector A
  • Connection B: IDE 40-pin connector, IDE connector 44-pole, SATA combo connector 7 + 15-pin
  • Cable length: 0.90m
  • Colour: black
  • AWG: 28
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Inner conductor material: copper
  • Manufacturer's part 1277995

Supplied with: converter, wall plug transformer, USB 2.0 cable, power cable for IDE hard drives/drives and operating instructions.

Connector 1 USB 2.0 B female
Connector 2 IDE, SATA
Colour Black
Type IDE and SATA converter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot