Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 127 042 0 Bulk Head Light 60W Oval Ip44 White

Order Code:  

23-4833

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 127 042 0  Copy to clipboard EAN-13: 4007123031375
 Report an error

Discontinued

Economy oval bulkhead light from Brennenstuhl with protective grille.


  • 250V AC, 60W
  • Bulb holder E27 screw fitting (bulb not included)
  • Colour: white
  • Ideal for the garage, workshop and external environments
  • Tough solid synthetic base and grille
  • Crystal-clear glass with inner prismatic structure
  • Double insulated
  • Dimensions 17 x 12.5 x 11cm max.
  • CE and IP44 approved
Type Bulkhead light
Colour White
Length 170mm
Mounting Wall / Ceiling
Power Rating 60W
Terminal Type Screw
Voltage Rating 250V AC
Width 125mm

Reviews


Be the first to submit a review