Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 127 040 0 Bulk Head Light 60W Oval Ip44 Black

Order Code:  

23-4831

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 127 040 0  Copy to clipboard EAN-13: 4007123031368
 Report an error

Discontinued

Economy oval bulkhead light from Brennenstuhl with protective grille.


  • 250V AC, 60W
  • Bulb holder E27 screw fitting (bulb not included)
  • Colour: black
  • Ideal for the garage, workshop and external environments
  • Tough solid synthetic base and grille
  • Crystal-clear glass with inner prismatic structure
  • Double insulated
  • Dimensions 17 x 12.5 x 11cm max.
  • CE and IP44 approved
Type Bulkhead light
Colour Black
Height 110mm
Length 170mm
Mounting Wall / Ceiling
Power Rating 60W
Terminal Type Screw
Voltage Rating 250V AC
Width 125mm

Questions


*Question functionality currently disabled


19 July 2012 Question by: Rapid Customer | Product code: 23-4831
Q. Would like to use this product inside a large outdoor terracota pot with small holes in the side and a solid lid (removeable). It would therefore be mounted (off the base of the pot) to face upwards inside the pot. Is this item suitable ?
A. Hi Bob, thanks for your question. Yes you can – naturally care must be taken when using mains voltage outdoors to keep the cable protected and connections dry and free from moisture ingress as much as possible.


16 March 2012 Question by: Rapid Customer | Product code: 23-4831
Q. hi there can you advise dimensions of these and lead times please.
A. Hi Rae, thanks for your question. The dimensions are 17cm x 12.5cm x 11cm. These are in-stock (20 at present) so there is no lead time for orders within this volume.

Reviews


VERY GOOD VALUE BASIC BULKHEAD FITTING

Reviewed by: DAVID WARNER - 07 May 2018
GOOD ALL ROUND QUALITY, THICK GLASS DOME, REQUIRES AN ES BULB. BEWARE THROUGH THAT THERE IS ONLY JUST ENOUGH ROOM FOR A STANDARD GLS LAMP. I USED NEW GENERATION LED FILAMENT SMALL OUTLINE GLS SHAPE BULBS AND THESE HAVE GIVEN EXCELLENT LIGHT OUTPUT WITH LITTLE TO NO HEAT GENERATION.