Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Shurtape 1265019 Duck Tape® 48mm x 13.7m Neon Orange

Order Code:  

97-1411

  Copy to clipboard
Brand: Shurtape  Copy to clipboard MPN: 1265019 Copy to clipboard EAN-13: 0075353035115
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 09/06/2024

Duck Tape® Colours is a range of brightly coloured and patterned tapes, which are excellent for crafting and imaginative projects. The tapes have the same quality as Original Duck Tape®, providing high-performance strength and adhesion. The tapes are waterproof too, although not suitable for total immersion in water.

The tapes can be cut with scissors or torn by hand.

Available in many colours and designs.

This Duck Tape® Colours & Patterns comes in the following:

Colour/Pattern: Neon Orange
Width: 48mm
Length: 13.7m


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review