Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 2m Figure 8 to Euro Plug Cordset

Order Code:  

23-7498

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-7498  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.57
25+ £1.39
100+ £1.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1,511 in Stock, despatched same dayAdditional 3,150 due on 12/06/2024

A 2m power lead comprising of a 2-pin moulded European plug and a moulded figure 8 connector.


  • 2-core 0.75mm² black sheathed cable
  • Rated at 2.5A 250V AC
  • Ideal for low power applications
  • KEMA and VDE approved
Type Cordset
Length 2m
Plug Type European
Socket Type C7 (figure 8)
Current Rating 2.5A

To use this facility please Sign In.

Sign In

Reviews


First class service and value for money.

Reviewed by: Jeffrey Maskell - 15 May 2019
Very pleased with them, quick delivery.

DOES THE JOB

Reviewed by: E A Combs - 01 April 2016
We have used this for many years now and have never had a complaint from our customers, it does the job for us.