Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Schuko to CEE22 European Cordset

Order Code:  

23-6462

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-6462  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.88
25+ £2.55
100+ £2.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
3,215 in Stock, despatched same dayAdditional quantity lead time 5 months

A Schuko to CEE22 European Power Lead from TruConnect incorporating the following features: European style plug, IEC style socket, 250V AC voltage rating, 10A current rating, black colour, 3 x 1.0mm² cable type.


  • Length: 2m
  • Cable sheathed overall in black
  • Rated 10A, 250V AC
  • CE, VDE and KEMA approved
Type Cordset
Length 2m
Plug Type Schuko
Socket Type C13 (IEC)
Current Rating 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review