Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 13A Plug to Dual IEC Cordset

Order Code:  

23-6455

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-6455  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.44
25+ £4.52
100+ £4.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
678 in Stock, despatched same dayAdditional quantity lead time 5 months

Mains power cord with a moulded 13A plug, fused at 13A, terminating in two moulded IEC straight sockets.


  • Ideal for PCs and monitors
  • Rated 250V, 10A
  • Cable size 3 x 1mm²
  • BS1363/A, VDE and KEMA approved
  • Supplied in lengths of 2m
Type Cordset
Length 2m
Plug Type UK 13A
Socket Type C13 x2
Current Rating 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review