HellermannTyton 126-03102 T50SOSSFT6.5E-HS-BK Push Mount Tie Black 4.6mmx160mm

Order Code:

49-8084

Brand: HellermannTyton MPN: 126-03102
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
885 in stock, despatched in 4 working days

This HellermannTyton 126-03102 T50SOSSFT6.5E is a simple one piece Push Mount Bundling and Fixing Tie with an arrowhead mount. When inserted into the hole the arrowhead locks into place and the disc between the fixing and the head of the cable tie, covers the hole and minimises the ingress of dust, dirt and water, whilst adjusting for variations in panel thickness thereby ensuring a secure fixing at all times.

With a diverse range of fixing possibilities this range of fixing ties are ideal for use in many different industries, for example: automotive, aerospace, white goods manufacture and panel building.


  • Easy to install without the need for a tool
  • Arrowhead simply locks into place
  • Disc adjusts tie for pressures from various directions and minimises access of dust, dirt and water
  • Cable tie head always situated in a defined position
  • Rounded arrowhead minimise the assembly height
  • Halogen-free
  • Bundle diameter: 35mm
  • Dimensions: 160(L) x 4.6(W)mm
  • Material: Polyamid 6.6
  • Temperature range: -40 °C to +105°C
  • Supplied in black
  • Manufacturer's part: HellermannTyton 126-03102 T50SOSSFT6.5E
Length 160mm
Width 4.6mm
Colour Black
Material Polyamid 6.6
Type Cable Ties
Temperature Range -40 °C to +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot