Pressol 12511 Multi-Purpose Grease NGLI 2 400g

MPN
12511
Brand
Pressol
EAN-13
4103810125065
Order Code
63-8469
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.24 £5.38
10+ £5.03
50+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 258 in stock

A 400g cartridge of multi-purpose grease that is ideal for sliding and roller bearing lubrication under high load. The NLGI Class 2 grease is water resistant and acid free.


  • Ø52 x 240mm cartridge
  • Drop point >190°C
  • Temperature range -30°C to +120°C for permanently lubricated bearings
  • Multi-purpose grease to DIN 51 502: K2K-30
  • Grease cartridge to DIN 1284
Type Grease
Dispensing Method Cartridge
Volume 400g

Reviews

Be the first to submit a review

Trustpilot