Christmas Opening Hours and Delivery Dates here

Brannan 12/403/3 Maximum/minimum Thermometer Mercury Free

Order Code:

87-4302

Brand: Brannan MPN: 12/403/3 EAN-13: 5011405124036
  • Country of Origin: United Kingdom
  • View All

Discontinued


A quick-setting mercury-free maximum/minimum thermometer scaled from –30°C to +50°C and –20°F to +120°F.


  • Push-button reset feature removes danger of damage during re-setting and the need for a separate magnet, which can become lost
  • Moulded case with white scale
  • Dimensions: 217 x 57mm
Type Mercury-free maximum/minimum
Height 217mm
Measuring Range -30°C to 50°C / -20°F to 120°F
Width 57mm

Trustpilot