The Fluke 123/s Industrial ScopeMeter + Scc120 Kit meets today's need of
simultaneously measuring and checking waveforms and is designed to allow for the
analysis of the signal quality on industrial buses and networks, comparing
measured signals to the standards signal requirements.
This unique
ScopeMeter boasts a number of attractive features, including a dual-input 20MHz
digital oscilloscope and is equipped with connect-and-view trigger simplicity
for hands-off operation, while performing automatic measurements. Meanwhile, the
Scc120 Kit includes a hard-shell carrying case, a OC4USB optically isolated
RS-232 adaptor/cable, and FlukeView for ScopeMeter Windows® software.
Altogether, the Fluke 123/s Industrial ScopeMeter has all that is
required in the world of measuring and checking waveforms, in the process
representing terrific value.
- Two 5,000 counts true-RMS digital multimeters
- A dual-input TrendPlot recorder
- One test lead measures all
- Battery powered mobility
- Up to 7 hours battery operation
- 600 V CAT III safety certified
- Optically-isolated interface for PC connection
- Rugged, compact case
- Fluke 125 gives bus health and power measurements
- 232 x 115 x 50 mm
- 1.2 kg
| No. of Channels |
2 |
| Bandwidth |
20MHz |
| Accuracy |
±3% |