Draper 12263 20l Spill/drip Tray

MPN
12263
Brand
Draper
EAN-13
5010559122639
Order Code
91-4857
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    20L 30L
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Manufactured from heavy duty HDPE. Protects workplace when charging and discharging oils, chemicals and other liquids. Can be used with/without non-slip platform. Stackable for easy transportation and storage. Sold loose.


Type Spill tray
Capacity 20L

Questions

*Question functionality currently disabled
Question by: Product code: 91-4857

Q. What are the outer dimensions, please.

A. Hi Ian, thank you for your question. Draper states 595 x 395 x 151mm.

Reviews

Be the first to submit a review

Trustpilot