Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 12/24v Diesel Transfer Pump

Order Code:  

91-1463

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 65673  Copy to clipboard EAN-13: 5010559656738
  • Country of Origin: Italy
 Report an error

Discontinued

Designed for the transfer of paraffin, diesel fuel and other high flash point fuels. Self-priming pump, powered by a 12V or 24V lead acid battery (sold separately). Supplied complete with 4M (approx.) of delivery hose (25mm O/D), delivery gun, suction hose and crocodile clips. Display carton.


    Specification:
  • Motor (12V): 192W 16A:1400rpm
  • Motor (24V): 624W 26A:2200rpm
  • Flow rate: 30L/min (12V)
  • 37L/min (24V)
  • Weight (pump only): 10kg
Type Transfer pump
Capacity N/A

Reviews


Be the first to submit a review