Christmas Opening Hours and Delivery Dates here
Alpha Wire 1224 SV005 Tinned Copper Braid 11A (30.5m Reel)

Image Representative of Range

Alpha Wire 1224 SV005 Tinned Copper Braid 11A (30.5m Reel)

Order Code:

03-1475

Brand: Alpha Wire MPN: 1224 SV005
Qty Unit Price (Ex VAT)
1+ £59.42
3+ £58.64
5+ £57.85
10+ £55.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2026

A high quality tight weave of multi-strand, soft drawn tinned copper wire.


  • Tinned copper braid
  • 0.5mm wall thickness
  • Ideal for ground / shielding terminations
  • Point-to-point ground path
  • Ideal for short run cables
  • Additional shielding efficiency
  • Excellent ground strap
  • Protects hoses and tubing
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 2.38mm
Colour Grey
Length 30.5m

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, November 29, 2016 | Question by: Rapid Customer | Product code: 03-1475
Q. How wide is this braid. I am searching for a tinned copper braid 4-5mm wide.
A. Hi J McGregor, thank you for your question. The flat width is 2.38mm wide.

Reviews

Be the first to submit a review

Trustpilot