Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruMotion MFG-12CM 120mm Cooling Fan Guard

Order Code:  

37-0835

  Copy to clipboard
Brand: TruMotion  Copy to clipboard MPN: MFG-12CM  Copy to clipboard
 Report an error

Discontinued

Finger guard for use with 120mm cooling fans.


  • Made from nickel chrome plated steel
  • 115.5mm long, 115.5mm wide, 5.7mm deep
  • Screw fixing
  • Complies with UL, CSA & TUV requirements
  • Suitable for use with Adda fans
Type Wire fan guard
Material Nickel Chrome Plated Steel
Size 120 x 120mm

Reviews


Be the first to submit a review