Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label 1205121K 120µH ±10% 160mA Miniature Choke

Order Code:  

50-1159

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: 1205121K  Copy to clipboard
 Report an error

Discontinued

This 120µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.


  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C
Type Coated miniature
Inductance 120µH
Tolerance 10%
Rated Current 160mA
DC Resistance 3800mΩ

Reviews


Be the first to submit a review