The Ansmann 1209-0000 is an APS 600 3-12V Universal Power Supply with regulated output voltage. Worldwide applications are possible due to the wide range input (100-240V AC) and changeable input plugs for Europe, UK, USA and Australia. The output voltages of 3V, 4.5V, 5V, 6V,7.5V, 9V and 12V DC are selectable by a rotary switch.
- Output current: 600mA
- Output power: 7.2W
- Output voltages: 3V, 4.5V, 5V, 6V,7.5V, 9V and 12V DC
- Protected against short circuit
- Operating temperature: 0C to +25C
- Storage temperature: -25C to +70C
- Material: UL94V-0
- Approvals: CE, cBVus and SAA
- Supplied with 7 different output connectors
- Manufacturer's part: 1209-0000 APS600
| Type |
Multi Head Power Adapter |
| Output Current |
0.6A |
| Power Rating |
7.2W |
| AC Input Plug Nationality |
AUS, Euro, UK, USA |
| Output Connector |
Interchangeable |
| Output Voltage (DC) |
3 to 12V |
| Polarity |
Centre positive |
| Supply Voltage Range |
100 to 240V |
To use this facility please Sign In.
Sign In