Sealey 120/803159 Spot Welding Arms 120mm Interior Profiles

Order Code:

89-0647

Brand: Sealey MPN: 120/803159 EAN-13: 5024209052399
Qty Was Unit Price (Ex VAT)
1+ £215.39 £212.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

A comprehensive range of heavy-duty spot welding arms suitable for Sealey and other brands of welder. Sets include electrodes and cotter-pins. We recommend the use of an electrode sharpener to retain the optimum tip configuration and performance.

Model No120/803159
Application(s):SR122, SR123
Electrodes Model No's:120/690046, 120/690052
Length:140mm
Nett Weight:1.22Kg

Type Arm
Application(s) SR122, SR123
Length 120mm
Lifetime Warranty No
Nett Weight 1.22kg
Pack Qty 1
Size 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot