Christmas Opening Hours and Delivery Dates here

Rapid G137 120.5 x 120.5 x 101.5mm Ip65 Diecast Box

Order Code:

30-1284

Brand: Rapid MPN: G137

Discontinued


Sealed die cast aluminium enclosure, 120.5 x 120.5 x 101.5mm, with natural aluminium finish, ideal for use in industrial or automotive engineering. Uses neoprene gasket with universal tongue and groove seal system, wall mounting holes and lid fixing screws are located outside the sealing area to avoid compromising sealing protection.
  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)

Enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 120.5mm
Enclosure Width 120.5mm
Enclosure Height 101.5mm
Colour Silver
Internal Features PCB mounting
Finish Natural
IP Rating IP65

Trustpilot