Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 120174 H0 Level Crossing With Gate keepers House

Order Code:  

55-2653

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 120174  Copy to clipboard EAN-13: 4104090001742
  • Country of Origin:
 Report an error

Discontinued

This H0 level crossing with gatekeeper's house from Faller is a railroad level crossing equipped with an electric drive, which opens and closes the barriers noiselessly and realistically slowly. The level crossing can be integrated in one or several tracks, straight stretching of all kinds of track.


  • Inclusive of electrical driving
  • Size: H0
  • Operating voltage: 12-16V AC 60 mA
  • Length: 255mm
  • Width: 220mm
  • Age: 15 years and over
  • Manufacturer's part 120174

Reviews


Be the first to submit a review