TruConnect 12 Way Screw to Screw Barrier Terminal Block

Order Code:

21-3074

Brand: TruConnect MPN: 21-3074
  • Quickly find another product in this range by Number of Ways:

    4 12
Qty Unit Price (Ex VAT)
5+ £2.66
10+ £2.05
50+ £1.73
100+ £1.50
250+ £1.33
500+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,267 in stock, despatched same dayAdditional quantity lead time 5 months

These 12-way screw to screw terminal blocks are of excellent quality and competitively priced. The block's rugged construction of high impact material will protect the filter elements during installation and field service. Typical applications include filtering power supplies in telecommunications equipment, metering, industrial controls, instrumentation and EDP equipment.


  • Screw to screw fitting
  • Housing: PC UL 94V-2
  • Terminals: Brass,0.8t,Tin-Plated
  • Screws: Steel,M3.5 Ni-Plated
  • Temperature range: -40°C - +80°C
  • Withstand voltage: AC2000V/Min
  • Insulation resistance: 1000MΩ/DC500V
  • Wire range: 22-12AWG, 4.0mm²

Solder terminals also available; please see order codes 21-3076 and 21-3077).


Type Screw to Screw
Pitch 9.5mm
Current Rating 32A
Wire Gauge 22 to 12AWG
Flame Retardancy UL94-V0
Material PA66
Mounting Panel
Number of Ways 12
Termination Screws

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot