Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect C4255HM-2X06P 12 Way Minifit Panel Plug

TruConnect C4255HM-2X06P 12 Way Minifit Panel Plug

Order Code:  

22-3640

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: C4255HM-2X06P  Copy to clipboard
 Report an error

Discontinued

Mini-fit panel plug with 12 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.

  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Number of Pins 12
Number of Rows 2
Orientation Straight
Type Positive lock
Connection Panel plug
Pitch 4.2mm

Reviews


Be the first to submit a review