Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bulgin PX0411/12S/6065 Twelve Pole In Line Socket Micro Buccaneer

Bulgin PX0411/12S/6065 Twelve Pole In Line Socket Micro Buccaneer

Order Code:  

23-2690

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0411/12S/6065  Copy to clipboard
 Report an error

Discontinued

This white 12-way in-line socket from the Micro Buccaneer 400 series connector system is ideal for applications where IP68 rating is required with a small overall size.
  • Flex cable connectors
  • Sealing caps maintain IP68 integrity for unmated connectors
  • Ideal for hostile environments
  • Free sockets mate with both in-line and panel plugs
  • 50V voltage rating
  • 1A current rating
  • 6.5mm cable diameter
  • Crimp termination
  • Gold-plated copper alloy contacts
  • -40°C to +80°C operating temperature

Reviews


Be the first to submit a review