Christmas Opening Hours and Delivery Dates here
Diptronics DLR-12 12 Pole 24 Pin SMD DIL Switch

Diptronics DLR-12 12 Pole 24 Pin SMD DIL Switch

Order Code:

80-0327

Brand: Diptronics MPN: DLR-12

Discontinued


SMT End-Stackable 12 pole 24 pin DIL Slide Switch suitable for PCB mounting and for a wide range of applications.
  • Proud actuators for ease of use
  • Contact arrangement SPST
  • Gold plated copper alloy contacts and terminals
  • Pitch 2.54mm
  • UL 94V-0 rating
  • Diptronics EM series
Type DIL switch
Circuit SPST
Current Rating 0.025A
Action Contact switching

Trustpilot