IMO 20.501M/12 12 Pole 16A 5mm Pitch PCB Interlocking Terminal Block Low Profile

IMO 20.501M/12 12 Pole 16A 5mm Pitch PCB Interlocking Terminal Block Low Profile

Order Code:

21-4027

Brand: IMO MPN: 20.501M/12

Discontinued


Low profile interlocking terminal block with 12 ways ideal for connecting multiple connectors. They are able to carry any current from 0 to 16A. This product provides the most economical way of using a PCB terminal block. The blocks are suitable for use in security, lighting and electronic industries.
Please note: These terminal blocks are supplied in the manufacturer's pack sizes.


  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–350V
  • Rated current: UL–16A; IEC–17.5A
  • Wire size: 1.5mm²
  • Wire range: 14–20AWG
  • Insulation withstand voltage: 1000V min
  • Insulation resistance: 1000M57 at 500V
  • Torque: 0.4Nm
  • Temperature range: –40°C to 105°C
  • Wire strip length: 5–6mm

Trustpilot