Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO 20.3000M/12 12 Pole 15A 5mm Pitch 45° Screwless Terminal Block with Slot

IMO 20.3000M/12 12 Pole 15A 5mm Pitch 45° Screwless Terminal Block with Slot

Order Code:  

21-4155

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: 20.3000M/12  Copy to clipboard
 Report an error

Discontinued

Screwless 45 degree slotted terminal block with 12 ways. The wire is connected to the terminal by a spring clamp (cage clamp), providing a maintenance free, anti-vibration and highly reliable connection method. The terminal has a 5mm pitch and is suitable for stranded, solid or ferruled type of wire and can be used in many applications in the industrial, distribution and electrical equipment fields.

These terminal blocks are supplied in the manufacturer's pack sizes.
  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–450V
  • Rated current: UL–15A; IEC–24A
  • Wire range: 2.5mm²
  • Solid wire size: 28–12AWG
  • Stranded wire range: 28–12AWG
  • Rated surge voltage: 1.6/ 2.5/ 3kV
  • Wire strip length: 5–6mm

Reviews


Be the first to submit a review