Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adda AD0812HS-A70GL Axial Fan Sleeve Bearing 12 VDC 80 x 80 x 25mm

Order Code:  

37-0765

  Copy to clipboard
Brand: Adda  Copy to clipboard MPN: AD0812HS-A70GL  Copy to clipboard
 Report an error

Discontinued

Low-cost low voltage high speed 12VDC 80mm axial fan from the Adda AD8025GL Series.
  • Fitted with sleeve bearings
  • Life expectancy >50,000 hours
  • Frames and impellers are manufactured in UL94V-0 glass filled polyester
  • Fitted with 300mm flying leads
  • UL, CSA and TUV approved
  • 38.6CFM airflow
  • 0.25A load current
  • 3W power rating
  • 34.4dBA noise level
  • 3010rpm rated speed
  • -10°C to +70°C operating temperature
  • Dimensions 80 x 80 x 25mm
  • 86g weight

Reviews


Be the first to submit a review