Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ebm-papst 612 F 12 VDC 60 x 60 x 15mm Axial Fan

ebm-papst 612 F 12 VDC 60 x 60 x 15mm Axial Fan

Order Code:  

37-0905

  Copy to clipboard
Brand: ebm-papst  Copy to clipboard MPN: 612 F  Copy to clipboard
 Report an error

Discontinued

Low noise 12V DC axial fan with sleeve bearing from the Papst 600 F Series.
  • 29CMH airflow
  • 1W power rating
  • 27dBA noise level
  • 3900rpm rated speed
  • Fibreglass-reinforced PBT housing
  • 50000hrs life expectancy
  • -20°C to +70°C operating temperature
  • 60mm long, 60mm wide, 15mm deep
  • 30g weight
  • Only operates when polarity is correct
  • Fitted with flying 310mm 28AWG leads
  • UL, VDE, CSA and CE approved

Reviews


Be the first to submit a review