Low-cost 12V DC fan from the Adda 4010 series, with sleeve bearing, offering low noise and high air flow.
- 5 cu ft/min airflow
- 0.06A load current
- 0.72W power rating
- 22dBA noise level
- 4800rpm rated speed
- Operating temperature -10 to +70°C
- 40mm long, 40mm wide, 10mm deep
- Weight 17g
- Approved to UL, CUL, TUV, CE
- Frames and impellers made from black UL94V-0 glass filled polyester
- Fitted with 300mm flying leads
- Adda type AD0412MS-G70
Dimensions |
40 x 40 x 10mm |
Voltage |
12V |
Bearings |
Sleeve |
Speed |
4800rpm |
Airflow |
8.52m³/h |
Noise |
22dB(A) |
Operating Temperature |
-10 to +70°C |
Sensor |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.