Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adda AD1212MS-A71GL Axial Fan Sleeve Bearing 12 VDC 120 x 120 x 25mm

Order Code:  

37-0920

  Copy to clipboard
Brand: Adda  Copy to clipboard MPN: AD1212MS-A71GL  Copy to clipboard
  • Quickly find another product in this range by Voltage:

    12V 24V
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.31
10+ £18.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
242 in Stock, despatched same dayAdditional quantity lead time 5 months

12V DC medium speed axial fan fitted with sleeve bearing.


  • 80.5CFM airflow
  • 0.34A load current
  • 4.08W power rating
  • 38dBA noise level
  • 2050rpm rated speed
  • Glass filled polyester housing
  • -10°C to +70°C operating temperature
  • 120mm long, 120mm wide, 25mm deep
  • Weight 156g
  • Life expectancy >50,000 hours
  • Approved to UL, CUL, TUV, CE
  • Frames and impellers made from UL94V-0 glass filled polyester
  • Fitted with 280mm flying leads
  • Adda AD12025GL Series
Dimensions 120 x 120 x 25mm
Voltage 12V
Bearings Sleeve
Speed 2050rpm
Airflow 80.5CFM
Noise 38dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review