Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ebm-papst PAB4312 12 VDC 119 x 119 x 32mm Axial Fan

ebm-papst PAB4312 12 VDC 119 x 119 x 32mm Axial Fan

Order Code:  

37-0925

  Copy to clipboard
Brand: ebm-papst  Copy to clipboard MPN: PAB4312  Copy to clipboard
 Report an error

Discontinued

Pabst 12 VDC medium speed axial fan measuring 119 x 119 x 32mm.


  • Quiet operation
  • Glass fibre strengthened plastic fan
  • Electronic protection against reverse polarity
  • Fitted with flying 310mm 22AWG leads
  • Weight 220g
  • UL, VDE, CSA and CE approved
  • Papst 4300 series
Dimensions 119 x 119 x 32mm
Voltage 12V
Bearings Ball
Speed 2300rpm
Airflow 138m³/h
Noise 39dB(A)
Operating Temperature -20 to +65°C
Sensor N/A

Reviews


Be the first to submit a review