Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 55111 1/2" Square Drive Heavy Duty Air Impact Wrench

Order Code:  

91-6349

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 55111  Copy to clipboard EAN-13: 5010559551118
  • Country of Origin: Taiwan
 Report an error

Discontinued

Quality heavy duty wrench with powerful torque from the efficient motor. Ruggedly built for reliable use. One hand easy forward and reverse direction change. Variable position power regulator for simple speed and power control. Display carton.


    Specification:
  • Clutch type: roller pin
  • Bolt capacity: 16mm
  • Ultimate torque: 280lb-ft (380Nm)
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 2.4kg
Type Air impact wrench
Square Drive 1/2in

Reviews


Be the first to submit a review