Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 43327 1/2" Sq. Dr. Compact Composite Body Air Impact Wrench

Order Code:  

91-6295

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 43327  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Expert Quality, lower noise, low vibration twin hammer action, three speed with easy forward and reverse one-hand, push button operation. Compact size and lightweight with ergonomic handle design for user comfort. Rotating air inlet to prevent air lines tangling. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink'. Display carton.
    Specification:
  • Ultimate torque: 240lb-ft (325Nm)
  • Free speed: 11,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.2kg

Reviews


Be the first to submit a review