Christmas Opening Hours and Delivery Dates here

Draper Expert 78277 1/2" Sq. Dr. 15 Piece Tx-star Bit Set

Order Code:

91-1010

Brand: Draper Expert MPN: 78277 EAN-13: 5010559782772
  • Country of Origin:
  • View All

Discontinued


Expert Quality bit set with 10mm hexagon bits manufactured from silicon steel hardened, tempered with shot blast finish. 1/2" square drive bit holder made from chrome vanadium steel hardened, tempered and chrome plated. Packed in blow mould case and display sleeve.

Draper TX-STAR products are compatible with †Torx fixing systems

†Torx is the registered trademark of Camcar/Textron Inc.
  • bit holder 10mm hexagon x 1/2" sq. drive
  • 7 Draper TX-STAR insert bits 30mm long size: T20, T25, T30, T40, T45, T50 and T55
  • 7 Draper TX-STAR insert bits 75mm long size: T20, T25, T30, T40, T45, T50 and T55.
Type TRX-Star
Number of Pieces 15
Material Chrome Vanadium Steel
Measurement T20 to 55
Socket Type TRX-Star

Trustpilot